MLX91208LDC-CAL-000-SP

DigiKey Part Number
MLX91208LDC-CAL-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX91208LDC-CAL-000-SP
Description
SENSOR CURRENT HALL 7.5MT AC/DC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MLX91208LDC-CAL-000-SP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage (Selectable)
Sensitivity
250mV/mT
Frequency
DC ~ 200kHz
Linearity
±0.75%
Accuracy
±0.1%
Voltage - Supply
4.5V ~ 5.5V
Response Time
3µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number

In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.

The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.

MAXIMUM PURCHASE LIMIT
Bulk:80
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.67000¥50.67
10¥38.00900¥380.09
25¥33.78720¥844.68
50¥32.09720¥1,604.86
100¥31.25300¥3,125.30
500¥26.18476¥13,092.38
1,000¥24.49541¥24,495.41