TMP235A2DBZR

DigiKey Part Number
296-TMP235A2DBZRTR-ND - Tape & Reel (TR)
296-TMP235A2DBZRCT-ND - Cut Tape (CT)
296-TMP235A2DBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP235A2DBZR
Description
LOW-POWER HIGH-ACCURACY ANALOG O
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TMP235A2DBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.3V ~ 5.5V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±1.2°C (±2°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-50°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥3.91100¥39.11
25¥3.36640¥84.16
50¥3.24580¥162.29
100¥2.76460¥276.46
500¥2.40414¥1,202.07
1,000¥2.10363¥2,103.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.01348¥6,040.44
6,000¥1.86321¥11,179.26
9,000¥1.74300¥15,687.00
15,000¥1.70093¥25,513.95
30,000¥1.65285¥49,585.50
Manufacturers Standard Package