TMP235A2DBZT | |
---|---|
DigiKey Part Number | 296-TMP235A2DBZTTR-ND - Tape & Reel (TR) 296-TMP235A2DBZTCT-ND - Cut Tape (CT) 296-TMP235A2DBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP235A2DBZT |
Description | SENSOR TEMPERATURE |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP235A2DBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.2°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥9.24900 | ¥92.49 |
25 | ¥7.39960 | ¥184.99 |
100 | ¥6.78140 | ¥678.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.95376 | ¥1,488.44 |
500 | ¥5.50714 | ¥2,753.57 |