TLI5012BE1000XUMA1

DigiKey Part Number
TLI5012BE1000XUMA1TR-ND - Tape & Reel (TR)
TLI5012BE1000XUMA1CT-ND - Cut Tape (CT)
TLI5012BE1000XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLI5012BE1000XUMA1
Description
SENSOR ANGLE 360DEG SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Wheatstone Bridge
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.06000¥45.06
10¥33.81800¥338.18
25¥30.06360¥751.59
50¥28.56060¥1,428.03
100¥27.80920¥2,780.92
500¥23.29946¥11,649.73
1,000¥21.79627¥21,796.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥20.32327¥50,808.18
Manufacturers Standard Package