MP6536DU-LF-Z | |
---|---|
DigiKey Part Number | 1589-1714-2-ND - Tape & Reel (TR) 1589-1714-1-ND - Cut Tape (CT) 1589-1714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6536DU-LF-Z |
Description | IC HALF BRIDGE DRIVER 5.5A 40QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6536DU-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM | |
Load Type | Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | 140mOhm LS + HS | |
Current - Output / Channel | 5.5A | |
Current - Peak Output | 5.5A | |
Voltage - Supply | 5V ~ 26V | |
Voltage - Load | 5V ~ 26V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥22.88500 | ¥228.85 |
25 | ¥21.63720 | ¥540.93 |
100 | ¥18.75200 | ¥1,875.20 |
250 | ¥17.79068 | ¥4,447.67 |
500 | ¥15.96358 | ¥7,981.79 |
1,000 | ¥13.46321 | ¥13,463.21 |
2,500 | ¥12.79005 | ¥31,975.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.30922 | ¥61,546.10 |