MP6536DU-LF-P | |
---|---|
DigiKey Part Number | MP6536DU-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6536DU-LF-P |
Description | IC HALF BRIDGE DRIVER 5.5A 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, General Purpose Power MOSFET 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6536DU-LF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | Half Bridge (3) | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM | |
Load Type | Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | 140mOhm LS + HS | |
Current - Output / Channel | 5.5A | |
Current - Peak Output | 5.5A | |
Voltage - Supply | 5V ~ 26V | |
Voltage - Load | 5V ~ 26V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.48098 | ¥8,740.49 |
1,000 | ¥14.74300 | ¥14,743.00 |
2,500 | ¥14.00586 | ¥35,014.65 |
5,000 | ¥13.47932 | ¥67,396.60 |