AD590JCPZ-RL7

DigiKey Part Number
505-AD590JCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD590JCPZ-RL7CT-ND - Cut Tape (CT)
505-AD590JCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD590JCPZ-RL7
Description
SENSOR ANALOG -40C-125C 4LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 4-LFCSP-WD (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AD590JCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
4V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±5°C
Test Condition
25°C
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-WDFN Exposed Pad, CSP
Supplier Device Package
4-LFCSP-WD (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.24000¥71.24
10¥57.00900¥570.09
25¥52.73800¥1,318.45
100¥45.60990¥4,560.99
500¥42.75942¥21,379.71
1,000¥39.90879¥39,908.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥39.19613¥117,588.39
Manufacturers Standard Package