ACS758LCB-100B-PFF-T

DigiKey Part Number
620-1321-ND
Manufacturer
Manufacturer Product Number
ACS758LCB-100B-PFF-T
Description
SENSOR CURRENT HALL 100A 5-CB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Datasheet
 Datasheet
EDA/CAD Models
ACS758LCB-100B-PFF-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
20mV/A
Frequency
DC ~ 120kHz
Linearity
±1.25%
Accuracy
±2.4%
Voltage - Supply
3V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
13.5mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
5-CB Formed Leads, PFF
Supplier Device Package
5-CB Module
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.31000¥83.31
10¥66.65800¥666.58
34¥61.65618¥2,096.31
102¥53.32510¥5,439.16
510¥49.99231¥25,496.08
1,020¥46.65943¥47,592.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.