ACS758LCB-050U-PFF-T

DigiKey Part Number
620-1353-ND
Manufacturer
Manufacturer Product Number
ACS758LCB-050U-PFF-T
Description
SENSOR CURRENT HALL 50A 5-CB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional 5-CB Formed Leads, PFF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
60mV/A
Frequency
DC ~ 120kHz
Linearity
±1%
Accuracy
±2%
Voltage - Supply
3V ~ 5.5V
Response Time
4µs
Current - Supply (Max)
13.5mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Unidirectional
Mounting Type
Package / Case
5-CB Formed Leads, PFF
Supplier Device Package
5-CB Module
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.31000¥83.31
10¥66.65500¥666.55
34¥61.65353¥2,096.22
102¥53.32275¥5,438.92
510¥49.99008¥25,494.94
1,020¥46.65733¥47,590.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.