ADXL375BCCZ-RL

DigiKey Part Number
505-ADXL375BCCZ-RLTR-ND - Tape & Reel (TR)
505-ADXL375BCCZ-RLCT-ND - Cut Tape (CT)
505-ADXL375BCCZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL375BCCZ-RL
Description
ACCELEROMETER 200G I2C/SPI 14LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±200g 0.05Hz ~ 1.6kHz 14-LGA (3x5)
Datasheet
 Datasheet
EDA/CAD Models
ADXL375BCCZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±200g
Sensitivity (LSB/g)
20.5
Sensitivity (mV/g)
-
Bandwidth
0.05Hz ~ 1.6kHz
Output Type
I2C, SPI
Voltage - Supply
2V ~ 3.6V
Features
Adjustable Bandwidth, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (3x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.51000¥131.51
10¥104.08000¥1,040.80
25¥98.60400¥2,465.10
100¥84.90930¥8,490.93
500¥79.43128¥39,715.64
1,000¥75.32265¥75,322.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥69.84467¥349,223.35
Manufacturers Standard Package