NTCS0603E3103JLT | |
---|---|
DigiKey Part Number | BC2474TR-ND - Tape & Reel (TR) BC2474CT-ND - Cut Tape (CT) BC2474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3103JLT |
Description | THERMISTOR NTC 10KOHM 3435K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3103JLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.66800 | ¥26.68 |
25 | ¥2.34160 | ¥58.54 |
50 | ¥2.19700 | ¥109.85 |
100 | ¥1.87270 | ¥187.27 |
500 | ¥1.54836 | ¥774.18 |
1,000 | ¥1.29641 | ¥1,296.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.22435 | ¥4,897.40 |
8,000 | ¥1.08031 | ¥8,642.48 |
12,000 | ¥1.04430 | ¥12,531.60 |
20,000 | ¥1.02630 | ¥20,526.00 |
28,000 | ¥1.00829 | ¥28,232.12 |