IL4208-X007 | |
---|---|
DigiKey Part Number | IL4208-X007-ND |
Manufacturer | |
Manufacturer Product Number | IL4208-X007 |
Description | OPTOISOLATOR 5.3KV TRIAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL4208-X007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - On State (It (RMS)) (Max) | 300 mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 35µs | |
Voltage - Forward (Vf) (Typ) | 1.16V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Approval Agency | CQC, CSA, cUR, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.43000 | ¥34.43 |
50 | ¥24.34240 | ¥1,217.12 |
100 | ¥19.93710 | ¥1,993.71 |
500 | ¥16.80758 | ¥8,403.79 |
1,000 | ¥15.41662 | ¥15,416.62 |
2,000 | ¥14.77903 | ¥29,558.06 |
5,000 | ¥14.48927 | ¥72,446.35 |