SI7994DP-T1-GE3 | |
---|---|
DigiKey Part Number | SI7994DP-T1-GE3TR-ND - Tape & Reel (TR) SI7994DP-T1-GE3CT-ND - Cut Tape (CT) SI7994DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7994DP-T1-GE3 |
Description | MOSFET 2N-CH 30V 60A PPAK SO8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 60A 46W Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 60A | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3500pF @ 15V | |
Power - Max | 46W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥24.53900 | ¥245.39 |
100 | ¥19.85050 | ¥1,985.05 |
500 | ¥17.64516 | ¥8,822.58 |
1,000 | ¥15.10867 | ¥15,108.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.22641 | ¥42,679.23 |
6,000 | ¥13.64880 | ¥81,892.80 |