TMP235A2DBZR | |
---|---|
DigiKey Part Number | 296-TMP235A2DBZRTR-ND - Tape & Reel (TR) 296-TMP235A2DBZRCT-ND - Cut Tape (CT) 296-TMP235A2DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP235A2DBZR |
Description | LOW-POWER HIGH-ACCURACY ANALOG O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP235A2DBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.2°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.91100 | ¥39.11 |
25 | ¥3.36640 | ¥84.16 |
50 | ¥3.24580 | ¥162.29 |
100 | ¥2.76460 | ¥276.46 |
500 | ¥2.40414 | ¥1,202.07 |
1,000 | ¥2.10363 | ¥2,103.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.01348 | ¥6,040.44 |
6,000 | ¥1.86321 | ¥11,179.26 |
9,000 | ¥1.74300 | ¥15,687.00 |
15,000 | ¥1.70093 | ¥25,513.95 |
30,000 | ¥1.65285 | ¥49,585.50 |