ADXL350BCEZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADXL350BCEZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL350BCEZ-RL7CT-ND - Cut Tape (CT) 505-ADXL350BCEZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL350BCEZ-RL7 |
Description | ACCELEROMETER 1-8G I2C/SPI 16LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±1g, 2g, 4g, 8g 3.125Hz ~ 1.6kHz 16-LGA-CAV (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL350BCEZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±1g, 2g, 4g, 8g | |
Sensitivity (LSB/g) | 512 (±1g) ~ 64 (±10g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.125Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFLGA | |
Supplier Device Package | 16-LGA-CAV (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.63000 | ¥99.63 |
10 | ¥79.67800 | ¥796.78 |
25 | ¥73.70240 | ¥1,842.56 |
100 | ¥63.74100 | ¥6,374.10 |
500 | ¥59.75746 | ¥29,878.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥55.77363 | ¥55,773.63 |