GO 10-SMS | |
---|---|
DigiKey Part Number | 398-1230-2-ND - Tape & Reel (TR) 398-1230-1-ND - Cut Tape (CT) 398-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GO 10-SMS |
Description | IC,SM,GO 10-SMS,25A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | GO 10-SMS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 80mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.3% | |
Accuracy | ±1.3% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.98000 | ¥57.98 |
10 | ¥43.46500 | ¥434.65 |
25 | ¥38.63440 | ¥965.86 |
50 | ¥36.70500 | ¥1,835.25 |
100 | ¥35.73840 | ¥3,573.84 |
500 | ¥29.94316 | ¥14,971.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥16.78915 | ¥25,183.72 |