Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,098 In Stock | 1 : ¥57.98000 Cut Tape (CT) 1,500 : ¥28.01259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 30A | 1 | Ratiometric, Voltage | 26.7mV/A | DC ~ 300kHz | ±0.3% | ±1.3% | 4.5V ~ 5.5V | 2µs | 25mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
11,621 In Stock | 1 : ¥57.98000 Cut Tape (CT) 1,500 : ¥16.78990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 10A | 1 | Ratiometric, Voltage | 80mV/A | DC ~ 300kHz | ±0.3% | ±1.3% | 4.5V ~ 5.5V | 2µs | 25mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
11,235 In Stock | 1 : ¥55.99000 Cut Tape (CT) 1,500 : ¥28.01259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect | 20A | 1 | Ratiometric, Voltage | 40mV/A | DC ~ 300kHz | ±0.3% | ±1.3% | 4.5V ~ 5.5V | 2µs | 25mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC/DC | Hall Effect | 20A | 1 | Ratiometric, Voltage | 40mV/A | DC ~ 300kHz | ±0.3% | ±1.3% | 4.5V ~ 5.5V | 2µs | 26mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC/DC | Hall Effect | 30A | 1 | Ratiometric, Voltage | 26.7mV/A | DC ~ 300kHz | ±0.3% | ±1.3% | 4.5V ~ 5.5V | 2µs | 26mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC/DC | Hall Effect | 10A | 1 | Ratiometric, Voltage | 80mV/A | DC ~ 300kHz | ±0.3% | ±1.3% | 4.5V ~ 5.5V | 2µs | 26mA | -40°C ~ 125°C | Bidirectional | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | - |