THL 25-2411 | |
---|---|
DigiKey Part Number | 1951-1620-ND |
Manufacturer | |
Manufacturer Product Number | THL 25-2411 |
Description | DC DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 25-2411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.05000 | ¥512.05 |
10 | ¥466.75200 | ¥4,667.52 |
25 | ¥451.93680 | ¥11,298.42 |
50 | ¥429.71100 | ¥21,485.55 |
100 | ¥400.07610 | ¥40,007.61 |
250 | ¥366.77300 | ¥91,693.25 |