MLX90363KGO-ABB-000-RE | |
---|---|
DigiKey Part Number | MLX90363KGO-ABB-000-RETR-ND - Tape & Reel (TR) MLX90363KGO-ABB-000-RECT-ND - Cut Tape (CT) MLX90363KGO-ABB-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90363KGO-ABB-000-RE |
Description | SENSOR HALL EFFECT SPI 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | SPI | |
Sensing Range | 20mT ~ 70mT, 24mT ~ 126mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15.5mA | |
Current - Output (Max) | 30mA | |
Resolution | 14 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Programmable | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.52000 | ¥98.52 |
10 | ¥88.97000 | ¥889.70 |
25 | ¥84.83360 | ¥2,120.84 |
100 | ¥73.65920 | ¥7,365.92 |
250 | ¥70.34884 | ¥17,587.21 |
500 | ¥64.14140 | ¥32,070.70 |
1,000 | ¥55.86509 | ¥55,865.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥53.79604 | ¥242,082.18 |