ADIS16203CCCZ | |
---|---|
DigiKey Part Number | ADIS16203CCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16203CCCZ |
Description | SENSOR INCLINOMETER 360DEG 16LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±360° X or Y Axis 2.25kHz Bandwidth 16-BFLGA |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16203CCCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Axis | X or Y | |
Measuring Range | ±360° | |
Sensitivity | 0.025°/LSB | |
Bandwidth | 2.25kHz | |
Voltage Rating | 3 V ~ 3.6 V | |
Output Type | Digital | |
Interface | SPI | |
Package / Case | 16-BFLGA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥772.13000 | ¥772.13 |
10 | ¥650.21700 | ¥6,502.17 |
25 | ¥609.57800 | ¥15,239.45 |
80 | ¥589.25975 | ¥47,140.78 |