ADIS16203/PCBZ | |
---|---|
DigiKey Part Number | ADIS16203/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16203/PCBZ |
Description | BOARD EVAL FOR ADIS16203 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ADIS16203 iMEMS®, iSensor™ Inclinometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inclinometer | |
Sensing Range | 360° | |
Interface | Serial, SPI | |
Sensitivity | 0.025°/LSB | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADIS16203 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,288.19000 | ¥1,288.19 |