SCA830-D07-1 | |
---|---|
DigiKey Part Number | 551-1053-2-ND - Tape & Reel (TR) 551-1053-1-ND - Cut Tape (CT) 551-1053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCA830-D07-1 |
Description | SENSOR INCLINOMETER 90DEG 12SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X or Y Axis 6.25Hz Bandwidth 12-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | SCA830-D07-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Axis | X or Y | |
Measuring Range | ±90° | |
Sensitivity | 32000 count/g | |
Bandwidth | 6.25Hz | |
Voltage Rating | 3 V ~ 3.6 V | |
Output Type | Digital | |
Interface | SPI | |
Package / Case | 12-SMD Module | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.48000 | ¥353.48 |
10 | ¥294.57600 | ¥2,945.76 |
25 | ¥260.91240 | ¥6,522.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥252.49550 | ¥25,249.55 |
300 | ¥244.07870 | ¥73,223.61 |