SCL3400-D01-1 | |
---|---|
DigiKey Part Number | 490-SCL3400-D01-1TR-ND - Tape & Reel (TR) 490-SCL3400-D01-1CT-ND - Cut Tape (CT) 490-SCL3400-D01-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCL3400-D01-1 |
Description | SENSOR INCLINOMETER DIGITAL 2 AX |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 40Hz Bandwidth 12-SMD, Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±90° | |
Sensitivity | - | |
Bandwidth | 40Hz | |
Voltage Rating | 3 V ~ 3.6 V | |
Output Type | Digital | |
Interface | SPI | |
Package / Case | 12-SMD, Flat Lead | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥623.05000 | ¥623.05 |
10 | ¥524.67800 | ¥5,246.78 |
25 | ¥491.88360 | ¥12,297.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥397.96320 | ¥39,796.32 |