TLE4913HTSA1

DigiKey Part Number
TLE4913HTSA1TR-ND - Tape & Reel (TR)
TLE4913HTSA1CT-ND - Cut Tape (CT)
TLE4913HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4913HTSA1
Description
MAGNETIC SWITCH OMNIPOLAR SC59
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect PG-SC59-3
Datasheet
 Datasheet
EDA/CAD Models
TLE4913HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5mT Trip, ±4.2mT Release
Test Condition
25°C
Voltage - Supply
2.4V ~ 5.5V
Current - Supply (Max)
2.5mA
Current - Output (Max)
2mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-SC59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
10¥5.26200¥52.62
25¥4.53520¥113.38
50¥4.37420¥218.71
100¥3.72640¥372.64
500¥3.24040¥1,620.20
1,000¥2.83542¥2,835.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.71389¥8,141.67
6,000¥2.51137¥15,068.22
9,000¥2.34935¥21,144.15
15,000¥2.29264¥34,389.60
30,000¥2.22783¥66,834.90
Manufacturers Standard Package