TLE49646MXTMA1 | |
---|---|
DigiKey Part Number | TLE49646MXTMA1TR-ND - Tape & Reel (TR) TLE49646MXTMA1CT-ND - Cut Tape (CT) TLE49646MXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49646MXTMA1 |
Description | MAG SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49646MXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5.4mT Trip, 0.9mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.16900 | ¥51.69 |
25 | ¥4.45480 | ¥111.37 |
50 | ¥4.29660 | ¥214.83 |
100 | ¥3.65980 | ¥365.98 |
500 | ¥3.18200 | ¥1,591.00 |
1,000 | ¥2.78432 | ¥2,784.32 |
5,000 | ¥2.46610 | ¥12,330.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.28313 | ¥22,831.30 |
20,000 | ¥2.25131 | ¥45,026.20 |
30,000 | ¥2.18766 | ¥65,629.80 |