RA-01S | |
---|---|
DigiKey Part Number | 4570-RA-01STR-ND - Tape & Reel (TR) 4570-RA-01SCT-ND - Cut Tape (CT) 4570-RA-01SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RA-01S |
Description | RF TXRX MOD ISM<1GHZIPEX SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 410MHz ~ 525MHz Antenna Not Included, I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | 410MHz ~ 525MHz | |
Data Rate | 300kbps | |
Power - Output | 22dBm | |
Sensitivity | -140dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included, I-PEX | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 4.5mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.43000 | ¥55.43 |
10 | ¥50.79500 | ¥507.95 |
25 | ¥46.17520 | ¥1,154.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥46.17520 | ¥2,308.76 |
100 | ¥41.55820 | ¥4,155.82 |
250 | ¥38.09532 | ¥9,523.83 |
500 | ¥34.63208 | ¥17,316.04 |
1,250 | ¥31.16886 | ¥38,961.07 |
2,500 | ¥30.01443 | ¥75,036.07 |