PE42553B-Z

DigiKey Part Number
1046-1137-2-ND - Tape & Reel (TR)
1046-1137-1-ND - Cut Tape (CT)
1046-1137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE42553B-Z
Description
IC RF SWITCH SPDT 8GHZ 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC SPDT 8 GHz 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PE42553B-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Topology
-
Circuit
SPDT
Frequency Range
9kHz ~ 8GHz
Isolation
45dB
Insertion Loss
0.85dB
Test Frequency
3GHz
P1dB
-
IIP3
66dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.35000¥102.35
101¥71.58020¥7,229.60
1,000¥47.69199¥47,691.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥47.69199¥143,075.97
Manufacturers Standard Package