RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,835 In Stock | 1 : ¥13.60000 Cut Tape (CT) 1,000 : ¥6.17129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | UHF (300MHz ~ 1GHz) | 433MHz | 419MHz ~ 447MHz | Chip | 1 | - | -6.5dB | 0.79dBi | 1 W | - | Solder | - | Surface Mount | 0.063" (1.60mm) | - | |||
2,314 In Stock | 1 : ¥32.39000 Bulk | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 433MHz | 413MHz ~ 443MHz | Whip, Tilt | 1 | 2 | - | -0.7dBi | - | - | Screw-Mount | - | Panel Mount | 5.180" (131.57mm) | Alarms, ISM, Remote Control, Security Systems | |||
788 In Stock | 1 : ¥797.58000 Tube | - | Tube | Active | - | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | 829MHz, 2.2GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Whip, Straight | 2 | 3 | - | 4.5dBi | 150 W | - | N Type Female | IP65 | Bracket Mount | 12.598" (320.00mm) | - | ||
108 In Stock | 1 : ¥1,369.97000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.561GHz, 1.575GHz, 1.602GHz | - | Dome | 3 | - | - | 4.49dBi, 4.84dBi, 5.09dBi | - | Cable - 1m, LNA | SMA Male | IP67 | Panel Mount | 1.000" (25.40mm) | GPS | ||
166 In Stock | 1 : ¥415.37000 Bag | - | Bag | Active | WiFi | UHF (300MHz ~ 1GHz) | 433MHz | - | Whip, Straight | 1 | - | -10dB | 0.18dBi | 10 W | Cable - 3m | SMA Male | IP67 | Bracket Mount | 12.756" (324.00mm) | Wi-Fi | ||
16 In Stock | 1 : ¥1,178.61000 Bulk | - | Bulk | Active | General ISM | UHF (300MHz ~ 1GHz) | 433MHz | - | Whip, Straight | 1 | 1.5 | - | 6dBi | 100 W | - | N Type Female | IP65 | Bracket Mount | 43.071" (109.40cm) | ISM | ||
0 In Stock Check Lead Time | 1 : ¥487.80000 Box | Box | Active | Cellular | Wide Band | 829MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.5625GHz | 698MHz ~ 960MHz, 1.427GHz ~ 1.695GHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 6GHz ~ 7.125GHz | Dome | 6 | 2, 2.7, 2, 1.5, 1.5, 1.5 | - | 4dBi, 4.5dBi, 5.5dBi, 5.5dBi, 5.5dBi, 5.5dBi | 100 W | - | N Type Female | IP67 | Panel Mount | 3.307" (84.00mm) | 5G |