RF Antennas

Results: 4
Frequency (Center/Band)
657.5MHz, 829MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.5625GHz829MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.5625GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.427GHz ~ 1.695GHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 6GHz ~ 7.125GHz698MHz ~ 960MHz, 1.427GHz ~ 1.695GHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 6GHz ~ 7.125GHz
Number of Bands
67
VSWR
2, 2.7, 2, 1.5, 1.5, 1.52.5, 2, 2.7, 2, 1.5, 1.5, 1.5
Gain
4dBi, 4.5dBi, 5.5dBi, 5.5dBi, 5.5dBi, 5.5dBi4.2dBi, 4dBi, 4.5dBi, 5.5dBi, 5.5dBi, 5.5dBi, 5.5dBi
Height (Max)
3.307" (84.00mm)3.780" (96.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
FTRA6971M5PW-001
FTRA6971M5PW-001
OMNI PH PMT 698-7125MHZ WHT 5 DB
TE Connectivity Laird
197
In Stock
1 : ¥487.80000
Box
Box
Active
Cellular
Wide Band
829MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.5625GHz
698MHz ~ 960MHz, 1.427GHz ~ 1.695GHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 6GHz ~ 7.125GHz
Dome
6
2, 2.7, 2, 1.5, 1.5, 1.5
-
4dBi, 4.5dBi, 5.5dBi, 5.5dBi, 5.5dBi, 5.5dBi
100 W
-
N Type Female
IP67
Panel Mount
3.307" (84.00mm)
5G
FTRA6171M5PB-001
FTRA6171M5PB-001
OMNI PH PMT 617-7125MHZ BLK 5 DB
TE Connectivity Laird
155
In Stock
1 : ¥503.02000
Box
Box
Active
Cellular
Wide Band
657.5MHz, 829MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.5625GHz
617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.427GHz ~ 1.695GHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 6GHz ~ 7.125GHz
Dome
7
2.5, 2, 2.7, 2, 1.5, 1.5, 1.5
-
4.2dBi, 4dBi, 4.5dBi, 5.5dBi, 5.5dBi, 5.5dBi, 5.5dBi
100 W
-
N Type Female
IP67
Panel Mount
3.780" (96.00mm)
5G
FTRA6171M5PW-001
FTRA6171M5PW-001
OMNI PH PMT 617-7125MHZ WHT 5 DB
TE Connectivity Laird
77
In Stock
1 : ¥503.02000
Box
Box
Active
Cellular
Wide Band
657.5MHz, 829MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.5625GHz
617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.427GHz ~ 1.695GHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 6GHz ~ 7.125GHz
Dome
7
2.5, 2, 2.7, 2, 1.5, 1.5, 1.5
-
4.2dBi, 4dBi, 4.5dBi, 5.5dBi, 5.5dBi, 5.5dBi, 5.5dBi
100 W
-
N Type Female
IP67
Panel Mount
3.780" (96.00mm)
5G
FTRA6971M5PB-001
FTRA6971M5PB-001
OMNI PH PMT 698-7125MHZ BLK 5 DB
TE Connectivity Laird
0
In Stock
Check Lead Time
1 : ¥487.80000
Box
Box
Active
Cellular
Wide Band
829MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.5625GHz
698MHz ~ 960MHz, 1.427GHz ~ 1.695GHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 6GHz ~ 7.125GHz
Dome
6
2, 2.7, 2, 1.5, 1.5, 1.5
-
4dBi, 4.5dBi, 5.5dBi, 5.5dBi, 5.5dBi, 5.5dBi
100 W
-
N Type Female
IP67
Panel Mount
3.307" (84.00mm)
5G
Showing
of 4

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.