RS9116W-SB00-B00-B2A | |
---|---|
DigiKey Part Number | 336-RS9116W-SB00-B00-B2A-ND |
Manufacturer | |
Manufacturer Product Number | RS9116W-SB00-B00-B2A |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v2.1, Bluetooth v4.0, Bluetooth v4.1, Bluetooth v4.2, Bluetooth v5.0 + EDR Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -101dBm | |
Serial Interfaces | SDIO, SPI, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | RS9116 | |
Memory Size | 4MB Flash, 512kB ROM, 384kB SRAM | |
Voltage - Supply | 1.75V ~ 3.63V | |
Current - Receiving | 10.2mA ~ 48.2mA | |
Current - Transmitting | 8.9mA ~ 285mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 126-VFLGA Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,750 | ¥104.37590 | ¥182,657.83 |