CYBLE-202007-01

DigiKey Part Number
448-CYBLE-202007-01TR-ND - Tape & Reel (TR)
448-CYBLE-202007-01CT-ND - Cut Tape (CT)
448-CYBLE-202007-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYBLE-202007-01
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
7.5dBm
Sensitivity
-93dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
256kB Flash, 32kB SRAM
Voltage - Supply
1.8V ~ 4.5V
Current - Receiving
16.4mA
Current - Transmitting
27mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
30-SMD Module
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥140.86000¥140.86
10¥127.40200¥1,274.02
25¥117.34560¥2,933.64
100¥107.28900¥10,728.90
250¥100.58324¥25,145.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥93.87760¥46,938.80
Manufacturers Standard Package