RF Antennas

Results: 12
Manufacturer
Abracon LLCJohanson Technology Inc.KYOCERA AVXPulse ElectronicsTaoglas LimitedTE Connectivity Linx
Series
-1204CHPHESavvi™uSP410
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
RF Family/Standard
-General ISMNavigation
Frequency Group
UHF (1GHz ~ 2GHz)UHF (300MHz ~ 1GHz)UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
433MHz868MHz868MHz, 915MHz868MHz, 915MHz, 2.4GHz869MHz915MHz1.575GHz
Frequency Range
419MHz ~ 447MHz844MHz ~ 904MHz862MHz ~ 876MHz863MHz ~ 873MHz868MHz ~ 870MHz868MHz ~ 870MHz, 902MHz ~ 928MHz902MHz ~ 928MHz-
Antenna Type
ChipHelicalPCB Trace
Number of Bands
13
VSWR
1.522.12.22.6-
Return Loss
-21.66dB-18dB-17dB-15dB-12dB-9dB-8.5dB-6.5dB-
Gain
-2.2dBi-1dBi0.5dBi0.7dBi0.79dBi1dBi1.28dBi2.56dB2.8dBi3dBi3.4dBi5.6dBi
Power - Max
1 W2 W3 W5 W15 W
Features
-Cable - 100mm
Termination
IPEX MHF1 (U.FL)Solder
Mounting Type
AdhesiveSurface MountThrough Hole
Height (Max)
0.020" (0.50mm)0.031" (0.80mm)0.043" (1.10mm)0.063" (1.60mm)0.067" (1.70mm)0.079" (2.00mm)0.114" (2.90mm)0.157" (4.00mm)0.350" (8.90mm)
Applications
-GPSISMISM, LoRa, LPWAN, SigfoxISM, LoRa, Sensor Networks, SigFoxISM, LoRaWAN, LPWA, SigfoxISM, LPWA
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
0915AT43A0026E
0915AT43A0026001E
RF ANT 915MHZ CHIP SOLDER SMD
Johanson Technology Inc.
51,678
In Stock
1 : ¥7.57000
Cut Tape (CT)
1,000 : ¥3.44911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
UHF (300MHz ~ 1GHz)
915MHz
902MHz ~ 928MHz
Chip
1
-
-8.5dB
-1dBi
2 W
-
Solder
-
Surface Mount
0.031" (0.80mm)
-
ANT-868-HETH
ANT-868-HETH
868MHZ HELICAL ANT THROUGH HOLE
TE Connectivity Linx
15,217
In Stock
1 : ¥8.08000
Bulk
Bulk
Active
General ISM
UHF (300MHz ~ 1GHz)
868MHz
862MHz ~ 876MHz
Helical
1
2.2
-8.5dB
5.6dBi
15 W
-
Solder
-
Through Hole
0.350" (8.90mm)
ISM, LPWA
ANT1204F002R0433A
ANT1204F002R0433A
RF ANT 433MHZ CHIP SOLDER SMD
Pulse Electronics
25,841
In Stock
1 : ¥13.60000
Cut Tape (CT)
1,000 : ¥6.17129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
UHF (300MHz ~ 1GHz)
433MHz
419MHz ~ 447MHz
Chip
1
-
-6.5dB
0.79dBi
1 W
-
Solder
-
Surface Mount
0.063" (1.60mm)
-
M620720
M620720
RF ANT 868MHZ/915MHZ CHIP SLD
KYOCERA AVX
10,918
In Stock
1 : ¥16.24000
Cut Tape (CT)
1,000 : ¥7.99879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General ISM
UHF (300MHz ~ 1GHz)
868MHz, 915MHz
868MHz ~ 870MHz, 902MHz ~ 928MHz
Chip
1
2.6
-
2.56dB
-
-
Solder
-
Surface Mount
0.043" (1.10mm)
ISM, LoRa, LPWAN, Sigfox
ANT-868-CHP-T
ANT-868-CHP-T
RF ANT 868MHZ CHIP SOLDER SMD
TE Connectivity Linx
19,875
In Stock
1 : ¥25.42000
Cut Tape (CT)
3,000 : ¥25.39738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General ISM
UHF (300MHz ~ 1GHz)
868MHz
863MHz ~ 873MHz
Chip
1
2
-
0.5dBi
3 W
-
Solder
-
Surface Mount
0.067" (1.70mm)
ISM, LoRa, Sensor Networks, SigFox
W3010
W3010
RF ANT 1.575GHZ CHIP SOLDER SMD
Pulse Electronics
44,905
In Stock
1 : ¥9.44000
Cut Tape (CT)
1,000 : ¥5.64424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Navigation
UHF (1GHz ~ 2GHz)
1.575GHz
-
Chip
1
-
-18dB
2.8dBi
-
-
Solder
-
Surface Mount
0.079" (2.00mm)
GPS
ANT-868-USP410
ANT-868-USP410
RF ANT 868MHZ CHIP SOLDER SMD
TE Connectivity Linx
4,334
In Stock
1 : ¥14.20000
Cut Tape (CT)
1,000 : ¥9.01129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General ISM
UHF (300MHz ~ 1GHz)
868MHz
862MHz ~ 876MHz
Chip
1
2.1
-9dB
0.7dBi
5 W
-
Solder
-
Surface Mount
0.114" (2.90mm)
ISM, LoRaWAN, LPWA, Sigfox
W3011
W3011
RF ANT 1.575GHZ CHIP SOLDER SMD
Pulse Electronics
9,314
In Stock
1 : ¥13.87000
Cut Tape (CT)
3,000 : ¥6.34703
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Navigation
UHF (1GHz ~ 2GHz)
1.575GHz
-
Chip
1
-
-12dB
3.4dBi
-
-
Solder
-
Surface Mount
0.043" (1.10mm)
GPS
ILA.02
ILA.02
RF ANT 869MHZ CHIP SOLDER SMD
Taoglas Limited
15,949
In Stock
1 : ¥120.46000
Cut Tape (CT)
6,000 : ¥14.70718
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
UHF (300MHz ~ 1GHz)
869MHz
868MHz ~ 870MHz
Chip
1
1.5
-17dB
1dBi
5 W
-
Solder
-
Surface Mount
0.020" (0.50mm)
-
MFG_W3320
W3320
RF ANT 868MHZ/915MHZ CHIP SLD
Pulse Electronics
3,551
In Stock
1 : ¥10.88000
Cut Tape (CT)
1,000 : ¥6.47155
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General ISM
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
868MHz, 915MHz, 2.4GHz
-
Chip
3
-
-
3dBi
2 W
-
Solder
-
Surface Mount
0.079" (2.00mm)
ISM
ABR3407I8
ABR3407I8-0100S
RF ANT 868MHZ PCB IPEX
Abracon LLC
335
In Stock
1 : ¥16.07000
Box
-
Box
Active
General ISM
UHF (300MHz ~ 1GHz)
868MHz
868MHz ~ 870MHz
PCB Trace
1
-
-21.66dB
1.28dBi
-
Cable - 100mm
IPEX MHF1 (U.FL)
-
Adhesive
0.031" (0.80mm)
ISM, LoRa, LPWAN, Sigfox
W3016
W3016
RF ANT 868MHZ CHIP SOLDER SMD
Pulse Electronics
8,361
In Stock
1 : ¥15.13000
Cut Tape (CT)
500 : ¥5.84458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
UHF (300MHz ~ 1GHz)
868MHz
844MHz ~ 904MHz
Chip
1
-
-15dB
-2.2dBi
-
-
Solder
-
Surface Mount
0.157" (4.00mm)
-
Showing
of 12

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.