W3016 | |
---|---|
DigiKey Part Number | 553-1694-2-ND - Tape & Reel (TR) 553-1694-1-ND - Cut Tape (CT) 553-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3016 |
Description | RF ANT 868MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 868MHz Chip RF Antenna 844MHz ~ 904MHz -2.2dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 844MHz ~ 904MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -15dB | |
Gain | -2.2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥13.61900 | ¥136.19 |
25 | ¥12.84720 | ¥321.18 |
100 | ¥10.94620 | ¥1,094.62 |
250 | ¥10.27764 | ¥2,569.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.84458 | ¥2,922.29 |