LEA-M8F-0 | |
---|---|
DigiKey Part Number | 672-LEA-M8F-0TR-ND - Tape & Reel (TR) 672-LEA-M8F-0CT-ND - Cut Tape (CT) 672-LEA-M8F-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEA-M8F-0 |
Description | RF RCVR GNSS/GPS 1.575GHZ 28SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LEA-M8F RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -165dBm 28-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LEA-M8F-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -165dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | 44mA | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥896.88000 | ¥896.88 |
10 | ¥894.66800 | ¥8,946.68 |
50 | ¥760.35060 | ¥38,017.53 |
100 | ¥647.53000 | ¥64,753.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥608.60516 | ¥152,151.29 |