ZED-F9T-00B

DigiKey Part Number
672-1197-2-ND - Tape & Reel (TR)
672-1197-1-ND - Cut Tape (CT)
672-1197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZED-F9T-00B
Description
RF RECEIVER GNSS/GPS 54LGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ZED-F9T RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm 54-LGA (22x17)
Datasheet
 Datasheet
EDA/CAD Models
ZED-F9T-00B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
-
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-SMD Module
Supplier Device Package
54-LGA (22x17)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,691.67000¥1,691.67
10¥1,689.97400¥16,899.74
50¥1,537.72280¥76,886.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥1,352.06856¥338,017.14
Manufacturers Standard Package