414026-2 | |
---|---|
DigiKey Part Number | A24694-ND |
Manufacturer | |
Manufacturer Product Number | 414026-2 |
Description | CONN SMB RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 414026-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.6dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.24000 | ¥89.24 |
10 | ¥80.71900 | ¥807.19 |
25 | ¥78.58080 | ¥1,964.52 |
50 | ¥75.59100 | ¥3,779.55 |
100 | ¥70.03870 | ¥7,003.87 |
250 | ¥69.61192 | ¥17,402.98 |
500 | ¥67.04930 | ¥33,524.65 |
1,000 | ¥59.78930 | ¥59,789.30 |