CPC1511Y

DigiKey Part Number
CPC1511Y-ND
Manufacturer
Manufacturer Product Number
CPC1511Y
Description
SSR RELAY SPST-NO 450MA 0-230V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.22VDC
Voltage - Load
0 V ~ 230 V
Load Current
450 mA
On-State Resistance (Max)
4 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.02000¥52.02
10¥48.75900¥487.59
25¥43.34000¥1,083.50
50¥41.17360¥2,058.68
100¥39.00600¥3,900.60
250¥34.67216¥8,668.04
500¥32.50514¥16,252.57
1,000¥30.33823¥30,338.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.