G3VM-21UR10(TR05)

DigiKey Part Number
Z8004TR-ND - Tape & Reel (TR)
Z8004CT-ND - Cut Tape (CT)
Z8004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-21UR10(TR05)
Description
SSR RELAY SPST-NO 200MA 0-20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-21UR10(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 20 V
Load Current
200 mA
On-State Resistance (Max)
5 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-VSON
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.70000¥97.70
10¥91.56400¥915.64
25¥81.39240¥2,034.81
50¥77.32380¥3,866.19
100¥73.25410¥7,325.41
250¥65.11504¥16,278.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥61.04542¥30,522.71
1,000¥56.97572¥56,975.72
Manufacturers Standard Package