2-1904025-6

DigiKey Part Number
A123707-ND
Manufacturer
Manufacturer Product Number
2-1904025-6
Description
V23234A0004X055-EV-100
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
2-1904025-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
94 mA
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
50 A
Switching Voltage
24VDC - Nom
Must Operate Voltage
16 VDC
Must Release Voltage
3 VDC
Operate Time
10 ms
Release Time
10 ms
Features
-
Mounting Type
Socketable
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver (Ag)
Coil Power
2.3W
Coil Resistance
255 Ohms
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.53000¥91.53
10¥79.98900¥799.89
25¥75.79720¥1,894.93
50¥72.77420¥3,638.71