A2H1CSQ12VDC1.6D | |
---|---|
DigiKey Part Number | 2449-A2H1CSQ12VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2H1CSQ12VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 50A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.97000 | ¥22.97 |
20 | ¥21.53250 | ¥430.65 |
40 | ¥18.18275 | ¥727.31 |
80 | ¥17.22525 | ¥1,378.02 |
240 | ¥15.31100 | ¥3,674.64 |
440 | ¥14.35416 | ¥6,315.83 |
960 | ¥13.39717 | ¥12,861.28 |
4,900 | ¥12.91867 | ¥63,301.48 |