Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,246 In Stock | 1 : ¥21.45000 Bag | - | Bag | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
16,511 In Stock | 1 : ¥21.63000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
3,436 In Stock | 1 : ¥25.12000 Tube | - | Tube | Active | Non Latching | 110 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.2 VDC | 1.2 VDC | 5 ms | 2 ms | Diode | Socketable | Plug In | -40°C ~ 125°C | ||
1,457 In Stock | 1 : ¥33.61000 Box | - | Box | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
210 In Stock | 1 : ¥34.68000 Tray | Tray | Active | Non Latching | 150 mA | 12VDC | SPST-NO (1 Form A) | 80 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
395 In Stock | 1 : ¥719.00000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPST-NO (1 Form A) | 130 A | 12VDC - Nom | 7.2 VDC | 1.2 VDC | 25 ms | 8 ms | - | Chassis Mount | Screw Terminal | -40°C ~ 125°C | |||
6,076 In Stock | 1 : ¥15.37000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPDT (1 Form C) | 30 A | 12VDC - Nom | 7.2 VDC | 1.6 VDC | - | - | Resistor | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
166 In Stock | 1 : ¥54.61000 Bulk | - | Bulk | Active | Non Latching | 100.8 mA | 12VDC | SPDT (1 Form C) | 25 A | 14VDC - Nom | 7.2 VDC | 1.6 VDC | 6 ms | 3 ms | Diode | Socketable | Plug In | -40°C ~ 125°C | ||
1,191 In Stock | 1 : ¥15.82000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
706 In Stock | 1 : ¥23.60000 Tray | Tray | Active | Non Latching | 150 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
359 In Stock | 1 : ¥16.18000 Tray | Tray | Active | Non Latching | 150 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
238 In Stock | 1 : ¥26.90000 Box | - | Box | Active | Non Latching | 168 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.8 VDC | 1.2 VDC | 7 ms | 2 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
129 In Stock | 1 : ¥96.18000 Bulk | Bulk | Obsolete | Non Latching | 94 mA | 24VDC | SPDT (1 Form C) | 50 A | 24VDC - Nom | 16 VDC | 3 VDC | 10 ms | 10 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥22.52000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C |