8950700000 | |
---|---|
DigiKey Part Number | 281-5033-ND |
Manufacturer | |
Manufacturer Product Number | 8950700000 |
Description | SSR RELAY SPST-NO 100MA 5-48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 5 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.49000 | ¥141.49 |
10 | ¥125.80000 | ¥1,258.00 |
30 | ¥119.51367 | ¥3,585.41 |
50 | ¥113.22260 | ¥5,661.13 |
100 | ¥106.93300 | ¥10,693.30 |
250 | ¥97.49732 | ¥24,374.33 |
500 | ¥91.20724 | ¥45,603.62 |
1,000 | ¥86.48959 | ¥86,489.59 |