3351-1275-126

DigiKey Part Number
1835-1031-ND
Manufacturer
Manufacturer Product Number
3351-1275-126
Description
RELAY REED HV SPST 50W 3A 12V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
3 A
Switching Voltage
7500VAC, 7500VDC - Max
Coil Current
68.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
175 Ohms
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥445.91000¥445.91
10¥422.47300¥4,224.73
25¥399.00200¥9,975.05
50¥375.53140¥18,776.57
100¥352.06070¥35,206.07
250¥328.59004¥82,147.51
Manufacturers Standard Package