5501-12-1 | |
---|---|
DigiKey Part Number | 306-1010-ND |
Manufacturer | |
Manufacturer Product Number | 5501-12-1 |
Description | RELAY REED SPST 3A 12V |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 5501-12-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 7500VAC, 7500VDC - Max | |
Coil Current | 68.6 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 175 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥475.16000 | ¥475.16 |
21 | ¥450.12190 | ¥9,452.56 |
42 | ¥400.10762 | ¥16,804.52 |
84 | ¥375.10143 | ¥31,508.52 |
231 | ¥350.09485 | ¥80,871.91 |