TLP3407SRA(TP,E

DigiKey Part Number
264-TLP3407SRA(TPETR-ND - Tape & Reel (TR)
264-TLP3407SRA(TPECT-ND - Cut Tape (CT)
264-TLP3407SRA(TPEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3407SRA(TP,E
Description
SSR RELAY SPST-NO 1A 0-60V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP3407SRA(TP,E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
1 A
On-State Resistance (Max)
300 mOhms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
S-VSON4T
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.90000¥58.90
10¥41.59900¥415.99
100¥32.70270¥3,270.27
500¥29.18616¥14,593.08
1,000¥28.10463¥28,104.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.03846¥67,596.15
Manufacturers Standard Package