AZ733-2CE-24DE | |
---|---|
DigiKey Part Number | 3385-AZ733-2CE-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ733-2CE-24DE |
Description | RELAY GEN PURPOSE DPDT 12A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC, 250VDC - Max | |
Load - Max Switching | 3324VA, 360W | |
Coil Current | 21.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.1 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.97000 | ¥22.97 |
10 | ¥21.53200 | ¥215.32 |
25 | ¥19.13880 | ¥478.47 |
40 | ¥18.18275 | ¥727.31 |
80 | ¥17.22525 | ¥1,378.02 |
230 | ¥15.31100 | ¥3,521.53 |
500 | ¥14.35408 | ¥7,177.04 |
1,000 | ¥13.39713 | ¥13,397.13 |
5,000 | ¥12.91866 | ¥64,593.30 |