PE4136C2A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PE4136C2A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PE4136C2A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PE4136C2A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4136C2A-AU_R1_000A1 |
Description | HI-SURGE ESD PROTECTION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 75V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 100pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.49090 | ¥149.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86425 | ¥2,592.75 |
6,000 | ¥0.82836 | ¥4,970.16 |
9,000 | ¥0.74552 | ¥6,709.68 |
30,000 | ¥0.73448 | ¥22,034.40 |
75,000 | ¥0.69030 | ¥51,772.50 |