AZSR235-2AE-24D | |
---|---|
DigiKey Part Number | 3385-AZSR235-2AE-24D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR235-2AE-24D |
Description | RELAY EV CHG SOLAR DPST 35A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZSR235-2AE-24D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 440VAC, 150VDC - Max | |
Load - Max Switching | 9695VA, 1050W | |
Coil Current | 20 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 40 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.2 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.12000 | ¥163.12 |
10 | ¥144.98900 | ¥1,449.89 |
30 | ¥137.73667 | ¥4,132.10 |
40 | ¥130.48625 | ¥5,219.45 |
80 | ¥123.23725 | ¥9,858.98 |
230 | ¥112.36343 | ¥25,843.59 |
440 | ¥105.11420 | ¥46,250.25 |