AZSR143-1AE-12D | |
---|---|
DigiKey Part Number | 3385-AZSR143-1AE-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR143-1AE-12D |
Description | RELAY EV CHG SOLAR SPST 50A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZSR143-1AE-12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 19200VA | |
Coil Current | 133.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.76000 | ¥40.76 |
10 | ¥38.18500 | ¥381.85 |
25 | ¥33.94440 | ¥848.61 |
50 | ¥32.24780 | ¥1,612.39 |
100 | ¥30.54940 | ¥3,054.94 |
250 | ¥27.15536 | ¥6,788.84 |
450 | ¥25.45816 | ¥11,456.17 |
950 | ¥23.76092 | ¥22,572.87 |