LCA710STR

DigiKey Part Number
5656-LCA710STR-ND - Tape & Reel (TR)
5656-LCA710STRCT-ND - Cut Tape (CT)
5656-LCA710STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCA710STR
Description
SSR RELAY SPST-NO 1A 0-60V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
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
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
1 A
On-State Resistance (Max)
500 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.87000¥44.87
10¥42.09100¥420.91
25¥37.41600¥935.40
50¥35.54600¥1,777.30
100¥33.67430¥3,367.43
250¥29.93304¥7,483.26
500¥28.06226¥14,031.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥26.19138¥26,191.38
3,000¥25.72369¥77,171.07
Manufacturers Standard Package